Part Details for IM69D127V11XTMA1 by Infineon Technologies AG
Overview of IM69D127V11XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM69D127V11XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4939
|
Newark | Mems Microphone, 3.6V, Tlga, Audio Control Type:Mems Microphone, Supply Voltage Range:1.65V To 3.6V, Control Interface:Pdm, Audio Ic Case Style:Tlga, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon IM69D127V11XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $2.4100 | Buy Now |
DISTI #
448-IM69D127V11XTMA1CT-ND
|
DigiKey | MIC MEMS NC 0.142"LX0.098"W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$1.1796 / $2.1200 | Buy Now |
DISTI #
IM69D127V11XTMA1
|
Avnet Americas | Audio Control, MEMS Microphone, 1.65V to 3.6V, PDM, PG-TLGA, 5 Pins, -40 °C - Tape and Reel (Alt: IM69D127V11XTMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3925 | Buy Now |
DISTI #
726-IM69D127V11XTMA1
|
Mouser Electronics | MEMS Microphones MIC SDM DIGITAL RoHS: Compliant | 5000 |
|
$1.1500 / $2.1100 | Buy Now |
|
Future Electronics | IM69D Series 20 Hz ~ 20 kHz Digital 69dB Rectangular MEMS Microphone RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
IM69D127V11XTMA1
|
Avnet Americas | Audio Control, MEMS Microphone, 1.65V to 3.6V, PDM, PG-TLGA, 5 Pins, -40 °C - Tape and Reel (Alt: IM69D127V11XTMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3925 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ |