-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PBGA5, LLGA-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IM72D128V01XTMA1CT-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -36DB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$1.2825 / $2.2700 | Buy Now |
DISTI #
IM72D128V01XTMA1
|
Avnet Americas | - Tape and Reel (Alt: IM72D128V01XTMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5140 | Buy Now |
DISTI #
726-IM72D128V01XTMA1
|
Mouser Electronics | MEMS Microphones MIC SDM DIGITAL RoHS: Compliant | 1633 |
|
$1.2300 / $2.2600 | Buy Now |
|
Future Electronics | IM72D128V01: IP57 Dust and Water Resistant Digital PDM XENSIVTM MEMS Microphone RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
IM72D128V01XTMA1
|
Avnet Americas | - Tape and Reel (Alt: IM72D128V01XTMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5140 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4556 |
|
$2.2733 / $2.6520 | Buy Now |
DISTI #
SP005738480
|
EBV Elektronik | (Alt: SP005738480) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM72D128V01XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IM72D128V01XTMA1
Infineon Technologies AG
Consumer Circuit, PBGA5, LLGA-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LLGA-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-N5 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LLGA | |
Package Equivalence Code | LGA5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |