Part Details for IMA-S1000-12-YYPLY by Delta Electronics Inc
Overview of IMA-S1000-12-YYPLY by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000-2BSTZ-RL | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-4BSTZ-RL | Analog Devices | 3 Electrode ECG AFE |
Price & Stock for IMA-S1000-12-YYPLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-IMA-S1000-12-YYPLY-ND
|
DigiKey | AC/DC CONVERTER 12V 1000W Min Qty: 28 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$300.3836 | Buy Now |
DISTI #
108-IMAS1000-12YYPLY
|
Mouser Electronics | Switching Power Supplies 12V 1000W Non-Coated PSU IMA series (Remote On/Off setting ON) RoHS: Compliant | 0 |
|
$321.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks | 0 |
|
$256.5800 | Buy Now |
Part Details for IMA-S1000-12-YYPLY
IMA-S1000-12-YYPLY CAD Models
IMA-S1000-12-YYPLY Part Data Attributes
|
IMA-S1000-12-YYPLY
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
IMA-S1000-12-YYPLY
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |