Part Details for IMA0115S15 by XP Power
Overview of IMA0115S15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IMA0115S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2643
|
Newark | Dc-Dc Converter, 15V, 0.066A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66.7Ma, Output Voltage - Output 2:-, Width:9.2Mmrohs Compliant: Yes |Xp Power IMA0115S15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $7.0000 | Buy Now |
DISTI #
1470-3757-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
22 In Stock |
|
$6.2600 / $7.4500 | Buy Now |
DISTI #
209-IMA0115S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, Single Output, Medical Approvals, SIP7 RoHS: Compliant | 0 |
|
$6.2600 / $7.4500 | Order Now |
DISTI #
71928695
|
RS | DC-DC Converter, Through Hole, SIP,1W,15V@66.7mA,10.8-13.2V In, IMA01 Series | XP Power IMA0115S15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.0000 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 1W, HYBRID | 10 |
|
$7.1250 / $14.2500 | Buy Now |
DISTI #
IMA0115S15
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 15VDC, Iout: 66.7mA Min Qty: 1 | 0 |
|
$6.6000 / $8.6800 | RFQ |
DISTI #
IMA0115S15
|
Avnet Abacus | (Alt: IMA0115S15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IMA0115S15
IMA0115S15 CAD Models
IMA0115S15 Part Data Attributes:
|
IMA0115S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMA0115S15
XP Power
DC-DC, 1W, SINGLE OUTPUT, MEDICA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UKCA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0667 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |