-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC, 1W, DUAL OUTPUT, MEDICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2649
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33.3Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power IMA0124D15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $7.4300 | Buy Now |
DISTI #
1470-3772-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2 In Stock |
|
$6.6400 / $7.9000 | Buy Now |
DISTI #
209-IMA0124D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, Dual Output, Medical Approvals, SIP7 RoHS: Compliant | 10 |
|
$6.6400 / $7.9000 | Buy Now |
DISTI #
71928701
|
RS | DC-DC Converter, Through Hole, SIP,1W,15V@33.3mA, 33.3mA,21.6-26.4V In | XP Power IMA0124D15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $7.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
80 Partner Stock |
|
$9.7200 / $11.4400 | Buy Now |
DISTI #
70354869
|
Verical | 0 Min Qty: 6 Package Multiple: 1 | Americas - 80 |
|
$10.8500 / $11.3000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 10 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
IMA0124D15
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$7.0000 / $9.2200 | RFQ |
DISTI #
C1S815100146570
|
Chip1Stop | DC to DC Converter Modules | 80 |
|
$13.0000 / $13.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters DC-DC, 1W, Dual Output, Medical Approvals, SIP7 | 12 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMA0124D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMA0124D15
XP Power
DC-DC, 1W, DUAL OUTPUT, MEDICAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UKCA | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0333 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |