-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2145
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:7.5Mm Rohs Compliant: Yes |Xp Power IMB0112S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $13.9200 | Buy Now |
DISTI #
1470-IMB0112S05-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
8 In Stock |
|
$12.4400 / $14.8100 | Buy Now |
DISTI #
209-IMB0112S05
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC, 1W, SIP7, MEDICAL RoHS: Compliant | 18 |
|
$12.4400 / $14.8100 | Buy Now |
DISTI #
72063994
|
RS | DC-DC Converter, Medical, SIP7, 1W, 5V, 0.2A, IMB01 Series | XP Power IMB0112S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $14.8100 | RFQ |
DISTI #
IMB0112S05
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$13.1900 / $17.9000 | RFQ |
DISTI #
3524100
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.6044 / $15.6599 | Buy Now |
DISTI #
3524100
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$13.0501 / $15.7428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMB0112S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMB0112S05
XP Power
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |