Part Details for IMBD4448 by Diodes Incorporated
Overview of IMBD4448 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMBD4448
IMBD4448 CAD Models
IMBD4448 Part Data Attributes
|
IMBD4448
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
IMBD4448
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IMBD4448
This table gives cross-reference parts and alternative options found for IMBD4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RYGRBG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | IMBD4448 vs TS4148RYGRBG |
1N4151WT/R13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448 vs 1N4151WT/R13 |
1N4151WT/R7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | IMBD4448 vs 1N4151WT/R7 |
1N4148WSG-T | SIGNAL DIODE, | Rectron Semiconductor | IMBD4448 vs 1N4148WSG-T |
S-L1N4148WT1G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | IMBD4448 vs S-L1N4148WT1G |
1N4148W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | IMBD4448 vs 1N4148W-B0RHG |
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | IMBD4448 vs 1N4148WT |
1N914BW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | IMBD4448 vs 1N914BW |
1N914BWSRQ | Rectifier Diode | Taiwan Semiconductor | IMBD4448 vs 1N914BWSRQ |
TS4148-C0RYG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | IMBD4448 vs TS4148-C0RYG |