There are no models available for this part yet.
Overview of IMC-1210-18UH-10% by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 0708, | |
PCH-45X-183KLT | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, Ferrite-Core, | |
PCH-27X-183KLT | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, Ferrite-Core |
Price & Stock for IMC-1210-18UH-10% by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1479 |
|
$0.1500 / $0.3600 | Buy Now | ||
Quest Components | 1 ELEMENT, 18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 202 |
|
$0.3000 / $0.6000 | Buy Now |