Part Details for IMC-1210-6.8UH-10% by Vishay Intertechnologies
Overview of IMC-1210-6.8UH-10% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-1210-6.8UH-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor RF Chip Molded Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Powdered Iron 204mA 1.8Ohm DCR 1210 |
1790 In Stock |
|
$0.3700 / $2.6200 | Buy Now |