Part Details for IMC-121022UH10% by Vishay Intertechnologies
Overview of IMC-121022UH10% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-121022UH10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2809 |
|
RFQ |
Part Details for IMC-121022UH10%
IMC-121022UH10% CAD Models
IMC-121022UH10% Part Data Attributes
|
IMC-121022UH10%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC-121022UH10%
Vishay Intertechnologies
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for IMC-121022UH10%
This table gives cross-reference parts and alternative options found for IMC-121022UH10%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC-121022UH10%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210SY220K | General Fixed Inductor, IND,POWDERED IRON,22UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | IMC-121022UH10% vs IMC1210SY220K |
IMC1210EB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC-121022UH10% vs IMC1210EB220K |
IMC1210EB220K | General Fixed Inductor, 1 ELEMENT, 22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC-121022UH10% vs IMC1210EB220K |
IMC1210SY220K | General Purpose Inductor, 22uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC-121022UH10% vs IMC1210SY220K |
IMC1210BN220K | General Purpose Inductor, 22uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC-121022UH10% vs IMC1210BN220K |