Part Details for IMC-350I-SL-A by Advantech Co Ltd
Overview of IMC-350I-SL-A by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-350I-SL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1067
|
Newark | Ie-Minimc, Tp-Tx/Fx-Sm1550-Sc |Advantech IMC-350I-SL-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.0000 | Buy Now |
DISTI #
2084-IMC-350I-SL-A-ND
|
DigiKey | MMC SGL MODE 1310NM 80KM SC CONN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$260.0000 | Buy Now |
DISTI #
923-IMC-350I-SL-A
|
Mouser Electronics | Media Converters Mini Hardened Media Converter, 100Mbps, Single mode 1550nm, LFPT, 80km, SC, AC adapter RoHS: Compliant | 0 |
|
$260.0000 | Order Now |
DISTI #
74990798
|
RS | IE-MiniMc, TP-TX/FX-SM1550-SC | Advantech IMC-350I-SL-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$260.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$325.0000 | Buy Now |