Part Details for IMC-350I-SSR-PS by Advantech Co Ltd
Overview of IMC-350I-SSR-PS by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-350I-SSR-PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74123934
|
RS | Fiber Media Conversion, IE-MiniMc Series, TP-TX/SSFX-SM1550-SC | Advantech IMC-350I-SSR-PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$346.5100 | RFQ |
Part Details for IMC-350I-SSR-PS
IMC-350I-SSR-PS CAD Models
IMC-350I-SSR-PS Part Data Attributes
|
IMC-350I-SSR-PS
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-350I-SSR-PS
Advantech Co Ltd
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES IN WAVELENGTH 1310 NM | |
Body Breadth | 46 mm | |
Body Length or Diameter | 85.1 mm | |
Connection Type | SC CONNECTOR | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V | |
Surface Mount | NO |