Part Details for IMC-370I-SFP-B by Advantech Co Ltd
Overview of IMC-370I-SFP-B by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2370IDE-16#PBF | Analog Devices | 16-B, 2Msps, Pseudo- Diff Unip | |
LTC3370IUH#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs | |
LTC4370IMS#PBF | Analog Devices | Two-S Diode-OR C Balancing Cnt |
Price & Stock for IMC-370I-SFP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0978
|
Newark | Ie-Giga-Minimc, Tx/Sfp |Advantech IMC-370I-SFP-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
923-IMC-370I-SFP-B
|
Mouser Electronics | Media Converters Mini Hardened Media Converter, 1000Mbps, LFPT, SFP RoHS: Compliant | 0 |
|
$210.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$262.5000 | Buy Now |