Part Details for IMC-713-ACDC-US by Advantech Co Ltd
Overview of IMC-713-ACDC-US by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IMC-713-ACDC-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9038
|
Newark | Imediachassis/3-Acdc |Advantech IMC-713-ACDC-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.9000 | Buy Now |
DISTI #
IMC-713-ACDC-US-ND
|
DigiKey | IMEDIA CHASSIS FOR IMCV CNVRTR Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$585.9000 | Buy Now |
DISTI #
600-850-10949-ACDC
|
Mouser Electronics | Modules Accessories Managed Modular 3-slot Media Converter Chassis, AC/DC Power (also known as MediaChassis 850-10949-ACDC, previously BB-850-10949-ACDC) RoHS: Compliant | 0 |
|
$585.9000 | Order Now |
DISTI #
74124020
|
RS | iMediaChassis/3-ACDC | Advantech IMC-713-ACDC-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$676.0500 | RFQ |
|
NAC | IMEDIACHASSIS/3-ACDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IMC-713-ACDC-US
IMC-713-ACDC-US CAD Models
IMC-713-ACDC-US Part Data Attributes
|
IMC-713-ACDC-US
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-713-ACDC-US
Advantech Co Ltd
MEDIA CONVERTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT DC SUPPLY VOLTAGE 35-75V | |
Body Breadth | 190.5 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 221.996 mm | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V |