Part Details for IMC-716-2DC by Advantech Co Ltd
Overview of IMC-716-2DC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-716-2DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9046
|
Newark | Imediachassis/6-Dc |Advantech IMC-716-2DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,462.6500 | Buy Now |
DISTI #
600-850-10953-2DC
|
Mouser Electronics | Modules Accessories Managed Modular 6-slot Media Converter Chassis, 2 DC Power (also known as MediaChassis 850-10953-2DC, previously BB-850-10953-2DC) RoHS: Compliant | 0 |
|
$1,462.6500 | Order Now |
DISTI #
74124024
|
RS | Fiber Media Conversion, iMediaChassis/6-2DC | Advantech IMC-716-2DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,687.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,950.2000 | Buy Now |
Part Details for IMC-716-2DC
IMC-716-2DC CAD Models
IMC-716-2DC Part Data Attributes
|
IMC-716-2DC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-716-2DC
Advantech Co Ltd
MEDIA CONVERTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 270.51 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 482.6 mm | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Supply Voltage-Nom | 48 V |