Part Details for IMC-716-PS-AC by Advantech Co Ltd
Overview of IMC-716-PS-AC by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for IMC-716-PS-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8685
|
Newark | Ps/80-Ac Module (80Watt, 100-240 Vac) |Advantech IMC-716-PS-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.0000 | Buy Now |
DISTI #
2084-IMC-716-PS-AC-ND
|
DigiKey | NETWORKING MOD PS/125-AC IMEDIA Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.0000 | Buy Now |
DISTI #
923-IMC-716-PS-AC
|
Mouser Electronics | Wall Mount AC Adapters PS/80-AC Module (80watt, 100-240 VAC) RoHS: Compliant | 0 |
|
$255.0000 | Order Now |
DISTI #
73742899
|
RS | Fiber Media Conversion, FIBER, PS/80-AC Module (80watt, 100-240 VAC) | Advantech IMC-716-PS-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$294.2300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$340.0000 | Buy Now |
|
NAC | PS/80-AC MODULE 80WATT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |