Part Details for IMC0402ER1N8S by Vishay Intertechnologies
Overview of IMC0402ER1N8S by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0402ER1N8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7028 |
|
$0.1125 / $0.7500 | Buy Now |
Part Details for IMC0402ER1N8S
IMC0402ER1N8S CAD Models
IMC0402ER1N8S Part Data Attributes:
|
IMC0402ER1N8S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC0402ER1N8S
Vishay Intertechnologies
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown |
Alternate Parts for IMC0402ER1N8S
This table gives cross-reference parts and alternative options found for IMC0402ER1N8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0402ER1N8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1005T-1N8S-S | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | IMC0402ER1N8S vs CLH1005T-1N8S-S |