Part Details for IMC0402ER22NG01 by Vishay Intertechnologies
Overview of IMC0402ER22NG01 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0402ER22NG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9295
|
Newark | Imc-0402-01 .022 2% Er E4 |Vishay IMC0402ER22NG01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
IMC0402ER22NG01
|
Avnet Americas | Wirewound Inductor, 22 nH, 300 Milliohm, ± 2%, 2.8 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: IMC0402ER22NG01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.2178 | Buy Now |
DISTI #
70-IMC0402ER22NG01
|
Mouser Electronics | RF Inductors - SMD 22nH 2% RoHS: Compliant | 0 |
|
$0.1820 / $0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1694 | Buy Now |
DISTI #
IMC0402ER22NG01
|
Avnet Americas | Wirewound Inductor, 22 nH, 300 Milliohm, ± 2%, 2.8 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: IMC0402ER22NG01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.2178 | Buy Now |
Part Details for IMC0402ER22NG01
IMC0402ER22NG01 CAD Models
IMC0402ER22NG01 Part Data Attributes:
|
IMC0402ER22NG01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC0402ER22NG01
Vishay Intertechnologies
General Purpose Inductor, 0.022uH, 2%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for IMC0402ER22NG01
This table gives cross-reference parts and alternative options found for IMC0402ER22NG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0402ER22NG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07W22NGV4T | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | IMC0402ER22NG01 vs L-07W22NGV4T |
L-07W22NGV4T | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Johanson Technology Inc | IMC0402ER22NG01 vs L-07W22NGV4T |