Part Details for IMC0402ER2N2S by Vishay Intertechnologies
Overview of IMC0402ER2N2S by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for IMC0402ER2N2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7458
|
Newark | General Purpose Inductor, 0.0022Uh, 13.637%, 1 Element, Ceramic-Core, Smd, 0402 |Vishay IMC0402ER2N2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.2540 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0.0340 / $0.0938 | Buy Now | |
DISTI #
VISHAY IMC0402ER2N2S
|
PEI Genesis | General Purpose Inductor | 10000 |
|
Buy Now |
Part Details for IMC0402ER2N2S
IMC0402ER2N2S CAD Models
IMC0402ER2N2S Part Data Attributes
|
IMC0402ER2N2S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC0402ER2N2S
Vishay Intertechnologies
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 21 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 800 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.637% |