Part Details for IMC0402ER3N9C01 by Vishay Intertechnologies
Overview of IMC0402ER3N9C01 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0402ER3N9C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M3949
|
Newark | Imc-0402-01 .0039 5.1% Er E4 |Vishay IMC0402ER3N9C01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1850 | Buy Now |
DISTI #
IMC0402ER3N9C01
|
Avnet Americas | Ind Chip Wirewound 3.9nH 0.2nH 250MHz 20Q-Factor 840mA 0402 T/R - Tape and Reel (Alt: IMC0402ER3N9C01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1989 | Buy Now |
DISTI #
70-IMC0402ER3N9C01
|
Mouser Electronics | RF Inductors - SMD IMC-0402-01 .0039 5.1% ER E4 RoHS: Compliant | 0 |
|
$0.1660 / $0.1690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1547 | Buy Now |
DISTI #
IMC0402ER3N9C01
|
Avnet Americas | Ind Chip Wirewound 3.9nH 0.2nH 250MHz 20Q-Factor 840mA 0402 T/R - Tape and Reel (Alt: IMC0402ER3N9C01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1989 | Buy Now |
DISTI #
IMC0402ER3N9C01
|
Avnet Americas | Ind Chip Wirewound 3.9nH 0.2nH 250MHz 20Q-Factor 840mA 0402 T/R - Tape and Reel (Alt: IMC0402ER3N9C01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1989 | Buy Now |
Part Details for IMC0402ER3N9C01
IMC0402ER3N9C01 CAD Models
IMC0402ER3N9C01 Part Data Attributes
|
IMC0402ER3N9C01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC0402ER3N9C01
Vishay Intertechnologies
General Purpose Inductor, 0.0039uH, 5.129%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5.129% |