Part Details for IMC0603ER3N9S01 by Vishay Dale
Overview of IMC0603ER3N9S01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0603ER3N9S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC0603ER3N9S01-ND
|
DigiKey | FIXED IND 3.9NH 700MA 80MOHM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 | Buy Now |
DISTI #
71517913
|
RS | Inductor, IMC-0603-01 .0039 7.7% ER E4 | Vishay Dale IMC0603ER3N9S01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 / $0.2420 | RFQ |
Part Details for IMC0603ER3N9S01
IMC0603ER3N9S01 CAD Models
IMC0603ER3N9S01 Part Data Attributes
|
IMC0603ER3N9S01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC0603ER3N9S01
Vishay Dale
General Fixed Inductor, 2 ELEMENT, 0.0039 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 7.6923% |
Alternate Parts for IMC0603ER3N9S01
This table gives cross-reference parts and alternative options found for IMC0603ER3N9S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0603ER3N9S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC0603ER3N9C01 | General Fixed Inductor, 2 ELEMENT, 0.0039 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, GREEN | Vishay Dale | IMC0603ER3N9S01 vs IMC0603ER3N9C01 |
IMC0603ER3N9S01 | General Purpose Inductor, 0.0039uH, 7.693%, 2 Element, SMD, 0603, CHIP, 0603, GREEN | Vishay Intertechnologies | IMC0603ER3N9S01 vs IMC0603ER3N9S01 |
IMC0603ER3N9C01 | General Purpose Inductor, 0.0039uH, 7.693%, 2 Element, SMD, 0603, CHIP, 0603, GREEN | Vishay Intertechnologies | IMC0603ER3N9S01 vs IMC0603ER3N9C01 |