There are no models available for this part yet.
Overview of IMC0603ER56NG01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IMC0603ER56NG01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71M4015
|
Newark | Imc-0603-01 .056 2% Er E4 |Vishay IMC0603ER56NG01 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now | |
DISTI #
IMC0603ER56NG01
|
Avnet Americas | IMC-0603-01 .056 2% ER E4 - Tape and Reel (Alt: IMC0603ER56NG01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0878 / $0.1094 | Buy Now | |
DISTI #
70-IMC0603ER56NG01
|
Mouser Electronics | RF Inductors - SMD 56nH 2% RoHS: Compliant | 1960 |
|
$0.1190 / $0.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1013 | Buy Now |
CAD Models for IMC0603ER56NG01 by Vishay Intertechnologies
Part Data Attributes for IMC0603ER56NG01 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 0603, GREEN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
DC Resistance
|
0.31 Ω
|
Inductance-Nom (L)
|
0.056 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.05 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
1.05 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
1900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
2%
|
Alternate Parts for IMC0603ER56NG01
This table gives cross-reference parts and alternative options found for IMC0603ER56NG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0603ER56NG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC0603ER56NJ01 | General Purpose Inductor, 0.056uH, 2%, 2 Element, SMD, 0603, CHIP, 0603, GREEN | Vishay Intertechnologies | IMC0603ER56NG01 vs IMC0603ER56NJ01 |
IMC0603ER56NJ01 | General Fixed Inductor, 2 ELEMENT, 0.056 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, GREEN | Vishay Dale | IMC0603ER56NG01 vs IMC0603ER56NJ01 |
IMC0603ER56NG01 | General Fixed Inductor, 2 ELEMENT, 0.056 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, GREEN | Vishay Dale | IMC0603ER56NG01 vs IMC0603ER56NG01 |