-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5158
|
Newark | Hf Inductor, 560Nh, 300Ma 5% 730Mhz, Inductance:560Nh, Dc Resistance Max:1.1Ohm, Self Resonant Frequency:340Mhz, Dc Current Rating:450Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Imc-0805-01 Series Rohs Compliant: Yes |Vishay IMC0805ERR56J01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 | Buy Now |
DISTI #
IMC0805ERR56J01
|
Avnet Americas | Wirewound Inductor, 560 nH, 1.1 Ohm, ± 5%, 340 MHz, 450 mA, 0805 [2012 Metric] - Tape and Reel (Alt: IMC0805ERR56J01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.1166 | Buy Now |
DISTI #
70-IMC0805ERR56J01
|
Mouser Electronics | RF Inductors - SMD .56uh 5% RoHS: Compliant | 1371 |
|
$0.1160 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
DISTI #
IMC0805ERR56J01
|
TTI | RF Inductors - SMD .56uh 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
IMC0805ERR56J01
|
Avnet Americas | Wirewound Inductor, 560 nH, 1.1 Ohm, ± 5%, 340 MHz, 450 mA, 0805 [2012 Metric] - Tape and Reel (Alt: IMC0805ERR56J01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.1166 | Buy Now |
DISTI #
IMC0805ERR56J01
|
Avnet Asia | Wirewound Inductor, 560 nH, 1.1 Ohm, ± 5%, 340 MHz, 450 mA, 0805 [2012 Metric] (Alt: IMC0805ERR56J01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0958 | Buy Now |
DISTI #
1199490
|
element14 Asia-Pacific | HF INDUCTOR, 560NH, 300MA 5% 730MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1185 / $0.3178 | Buy Now |
DISTI #
1199490
|
Farnell | HF INDUCTOR, 560NH, 300MA 5% 730MHZ RoHS: Compliant Min Qty: 2000 Lead time: 29 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.2695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMC0805ERR56J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC0805ERR56J01
Vishay Intertechnologies
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0805 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for IMC0805ERR56J01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0805ERR56J01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC0805ERR56J01 | General Fixed Inductor, 1 ELEMENT, 0.56 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IMC0805ERR56J01 vs IMC0805ERR56J01 |