There are no models available for this part yet.
Overview of IMC1008ERR33J by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for IMC1008ERR33J by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMC1008ERR33J
|
Avnet Americas | IMC-1008 .33 5% ER E4 - Tape and Reel (Alt: IMC1008ERR33J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.1115 | Buy Now | |
DISTI #
70-IMC1008ERR33J
|
Mouser Electronics | RF Inductors - SMD 330nH 5% RoHS: Compliant | 763 |
|
$0.0950 / $0.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0813 | Buy Now | ||
DISTI #
IMC1008ERR33J
|
Avnet Abacus | Wirewound Inductor, 330 nH, 900 Milliohm, � 5%, 570 MHz, 500 mA, 1008 [2520 Metric] - Tape and Reel (Alt: IMC1008ERR33J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
IMC1008ERR33J
|
Avnet Asia | IMC-1008 .33 5% ER E4 (Alt: IMC1008ERR33J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0958 | Buy Now | |
DISTI #
C1S802700492635
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 4000 |
|
$0.1023 / $0.1065 | Buy Now |
CAD Models for IMC1008ERR33J by Vishay Intertechnologies
Part Data Attributes for IMC1008ERR33J by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 1008, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.9 Ω
|
Inductance-Nom (L)
|
0.33 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.6 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
570 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 100 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
5%
|
Alternate Parts for IMC1008ERR33J
This table gives cross-reference parts and alternative options found for IMC1008ERR33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1008ERR33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFI1008-R33JT | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | VENKEL LTD | IMC1008ERR33J vs MRFI1008-R33JT |
Related Parts for IMC1008ERR33J
-
744053100Fixed Inductors
-
GRM31CR71H105KA61LFixed Capacitors
-
HVC2010-21M5FT3Fixed Resistors
-
744231371Data Line Filters
-
5103309-3Headers and Edge Type Connectors
-
UCC2891PWSwitching Regulator or Controllers
-
IP4220CZ6Transient Suppressors
-
FDC655BNSmall Signal Field-Effect Transistors
-
TL074ACDTOperational Amplifiers