Part Details for IMC1210BN330J by Vishay Intertechnologies
Overview of IMC1210BN330J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210BN330J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C3065
|
Newark | Imc, 1210, B13 Package, 330 Uh, +/- 5% |Vishay IMC1210BN330J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.9400 | Buy Now |
DISTI #
IMC1210BN330J
|
Avnet Americas | Ind Chip Molded Wirewound 33uH 5% 2.52MHz 30Q-Factor Powdered Iron 112mA 1210 Bulk - Bulk (Alt: IMC1210BN330J) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3685 / $0.9364 | Buy Now |
DISTI #
70-IMC1210BN330J
|
Mouser Electronics | RF Inductors - SMD IMC-1210 33 5% B13 RoHS: Not Compliant | 0 |
|
$0.7990 / $1.6600 | Order Now |