Part Details for IMC1210BN8R2K by Vishay Dale
Overview of IMC1210BN8R2K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210BN8R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210BN8R2K-ND
|
DigiKey | FIXED IND 8.2UH 194MA 2 OHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for IMC1210BN8R2K
IMC1210BN8R2K CAD Models
IMC1210BN8R2K Part Data Attributes
|
IMC1210BN8R2K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1210BN8R2K
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,8.2UH,10% +TOL,10% -TOL,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.194 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IMC1210BN8R2K
This table gives cross-reference parts and alternative options found for IMC1210BN8R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210BN8R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210BN8R2K | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210BN8R2K vs IMC1210BN8R2K |
IMC1210SY8R2K | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210BN8R2K vs IMC1210SY8R2K |
IMC1210EB8R2K | General Fixed Inductor, 1 ELEMENT, 8.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210BN8R2K vs IMC1210EB8R2K |
IMC-12108.2UH+-10%ESE3 | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210BN8R2K vs IMC-12108.2UH+-10%ESE3 |