Part Details for IMC1210BNR10M by Vishay Intertechnologies
Overview of IMC1210BNR10M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210BNR10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2993
|
Newark | Inductor, non-Magnetic,100Nh,20+% Tol,20-% Tol,1210-Case |Vishay IMC1210BNR10M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.7180 | Buy Now |
DISTI #
IMC1210BNR10M
|
Avnet Americas | Ind Chip Molded Wirewound 100nH 20% 50MHz 30Q-Factor 450mA 1210 Bulk - Bulk (Alt: IMC1210BNR10M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3159 / $0.6912 | Buy Now |
DISTI #
IMC1210BNR10M
|
Avnet Americas | Ind Chip Molded Wirewound 100nH 20% 50MHz 30Q-Factor 450mA 1210 Bulk - Bulk (Alt: IMC1210BNR10M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3159 / $0.6912 | Buy Now |
Part Details for IMC1210BNR10M
IMC1210BNR10M CAD Models
IMC1210BNR10M Part Data Attributes:
|
IMC1210BNR10M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210BNR10M
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for IMC1210BNR10M
This table gives cross-reference parts and alternative options found for IMC1210BNR10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210BNR10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EBR10M | General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC1210BNR10M vs IMC1210EBR10M |