There are no models available for this part yet.
Overview of IMC1210EB151K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IMC1210EB151K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M4312
|
Newark | Inductor, ferrite,150Uh,10+% Tol,10-% Tol,1210-Case |Vishay IMC1210EB151K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.1200 | Buy Now | |
DISTI #
IMC1210EB151K
|
Avnet Americas | IMC-1210 150 10% EB E3 - Bulk (Alt: IMC1210EB151K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.9165 | Buy Now | |
DISTI #
70-IMC1210EB151K
|
Mouser Electronics | RF Inductors - SMD IMC-1210 150 10% EB E3 RoHS: Compliant | 0 |
|
$0.9770 / $1.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.8130 | Buy Now |
CAD Models for IMC1210EB151K by Vishay Intertechnologies
Part Data Attributes for IMC1210EB151K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1210
|
Construction
|
Molded
|
Core Material
|
FERRITE
|
DC Resistance
|
15 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.21 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.49 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.065 A
|
Self Resonance Frequency
|
6.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for IMC1210EB151K
This table gives cross-reference parts and alternative options found for IMC1210EB151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210EB151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210R9151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | IMC1210EB151K vs IMC1210R9151K |
IMC1210BN151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, | Vishay Intertechnologies | IMC1210EB151K vs IMC1210BN151K |
PM20-151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210 | Bourns Inc | IMC1210EB151K vs PM20-151K |
IMC1210BN151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210EB151K vs IMC1210BN151K |
IMC1210SY151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | IMC1210EB151K vs IMC1210SY151K |
IMC1210EB151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210EB151K vs IMC1210EB151K |