Part Details for IMC1210EB15NK by Vishay Intertechnologies
Overview of IMC1210EB15NK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210EB15NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4159
|
Newark | Imc-1210 .015 10% Eb E3 |Vishay IMC1210EB15NK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.7410 | Buy Now |
DISTI #
IMC1210EB15NK
|
Avnet Americas | Ind Chip Molded Wirewound 15nH 10% 50MHz 30Q-Factor 661mA 1210 Bulk - Bulk (Alt: IMC1210EB15NK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3685 / $0.7134 | Buy Now |
DISTI #
70-IMC1210EB15NK
|
Mouser Electronics | RF Inductors - SMD IMC-1210 .015 10% EB E3 RoHS: Compliant | 0 |
|
$0.6070 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5550 | Buy Now |