Part Details for IMC1210EB1R0M by Vishay Intertechnologies
Overview of IMC1210EB1R0M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210EB1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4278
|
Newark | Imc-1210 1 20% Eb E3 |Vishay IMC1210EB1R0M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.6480 | Buy Now |
DISTI #
IMC1210EB1R0M
|
Avnet Americas | Ind Chip Molded Wirewound 1uH 20% 7.96MHz 30Q-Factor Powdered Iron 400mA 1210 Bulk - Bulk (Alt: IMC1210EB1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2457 / $0.6243 | Buy Now |
DISTI #
70-IMC1210EB1R0M
|
Mouser Electronics | RF Inductors - SMD IMC-1210 1 20% EB E3 RoHS: Compliant | 0 |
|
$0.5200 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4860 | Buy Now |
DISTI #
IMC1210EB1R0M
|
Avnet Americas | Ind Chip Molded Wirewound 1uH 20% 7.96MHz 30Q-Factor Powdered Iron 400mA 1210 Bulk - Bulk (Alt: IMC1210EB1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2457 / $0.6243 | Buy Now |