Part Details for IMC1210EB1R2K by Vishay Intertechnologies
Overview of IMC1210EB1R2K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210EB1R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4281
|
Newark | Inductor, powdered Iron,1.2Uh,10+% Tol,10-% Tol,1210-Case |Vishay IMC1210EB1R2K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.6480 | Buy Now |
DISTI #
IMC1210EB1R2K
|
Avnet Americas | Ind Chip Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 390mA 1210 Bulk - Bulk (Alt: IMC1210EB1R2K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3685 / $0.6243 | Buy Now |
DISTI #
70-IMC1210EB1R2K
|
Mouser Electronics | RF Inductors - SMD IMC-1210 1.2 10% EB E3 RoHS: Compliant | 0 |
|
$0.5570 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.4860 | Buy Now |
Part Details for IMC1210EB1R2K
IMC1210EB1R2K CAD Models
IMC1210EB1R2K Part Data Attributes
|
IMC1210EB1R2K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210EB1R2K
Vishay Intertechnologies
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1210EB1R2K
This table gives cross-reference parts and alternative options found for IMC1210EB1R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210EB1R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210SY1R2K | General Purpose Inductor, 1.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210EB1R2K vs IMC1210SY1R2K |
IMC1210BN1R2K | General Purpose Inductor, 1.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210EB1R2K vs IMC1210BN1R2K |
IMC-12101.2UH+-10%EUE3 | General Purpose Inductor, 1.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210EB1R2K vs IMC-12101.2UH+-10%EUE3 |