Part Details for IMC1210EB33NJ by Vishay Intertechnologies
Overview of IMC1210EB33NJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210EB33NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4181
|
Newark | Imc-1210 .033 5% Eb E3 |Vishay IMC1210EB33NJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 / $0.9620 | Buy Now |
DISTI #
IMC1210EB33NJ
|
Avnet Americas | Ind Chip Molded Wirewound 33nH 5% 50MHz 30Q-Factor 540mA 1210 Bulk - Bulk (Alt: IMC1210EB33NJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3685 / $0.9587 | Buy Now |
DISTI #
70-IMC1210EB33NJ
|
Mouser Electronics | RF Inductors - SMD IMC-1210 .033 5% EB E3 RoHS: Compliant | 0 |
|
$0.8400 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.7460 | Buy Now |