Part Details for IMC1210ER220K by Vishay Intertechnologies
Overview of IMC1210ER220K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ER220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ER220K
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.7 Ohm, ± 10%, 19 MHz, 145 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |
DISTI #
70-IMC1210ER220K
|
Mouser Electronics | RF Inductors - SMD 22uH 10% RoHS: Compliant | 0 |
|
$0.3890 / $0.8700 | Order Now |
|
Future Electronics | IMC-1210 22 10% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
DISTI #
IMC1210ER220K.
|
TTI | RF Inductors - SMD 22uH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 340 In Stock |
|
$0.5620 | Buy Now |
DISTI #
IMC1210ER220K
|
TTI | RF Inductors - SMD 22uH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3380 / $0.3570 | Buy Now |
DISTI #
IMC1210ER220K
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.7 Ohm, ± 10%, 19 MHz, 145 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |
DISTI #
IMC1210ER220K
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.7 Ohm, ± 10%, 19 MHz, 145 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |
DISTI #
SMC-IMC1210ER220K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1911 |
|
RFQ | |
DISTI #
IMC1210ER220K
|
Avnet Abacus | Wirewound Inductor, 22 uH, 3.7 Ohm, � 10%, 19 MHz, 145 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 152 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for IMC1210ER220K
IMC1210ER220K CAD Models
IMC1210ER220K Part Data Attributes
|
IMC1210ER220K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ER220K
Vishay Intertechnologies
General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |