Part Details for IMC1210ER270K by Vishay Intertechnologies
Overview of IMC1210ER270K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ER270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ER270K
|
Avnet Americas | Wirewound Inductor, 27 uH, 5 Ohm, ± 10%, 18 MHz, 122 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER270K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |
DISTI #
70-IMC1210ER270K
|
Mouser Electronics | RF Inductors - SMD 27uh 10% RoHS: Compliant | 1970 |
|
$0.3620 / $0.7600 | Buy Now |
|
Future Electronics | Inductor RF Chip Molded Wirewound 27uH 10% 2.52MHz 30Q-Factor Powdered Iron 122m RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
IMC1210ER270K
|
Avnet Abacus | Wirewound Inductor, 27 uH, 5 Ohm, � 10%, 18 MHz, 122 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER270K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IMC1210ER270K
IMC1210ER270K CAD Models
IMC1210ER270K Part Data Attributes:
|
IMC1210ER270K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ER270K
Vishay Intertechnologies
General Purpose Inductor, 27uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.122 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |