Part Details for IMC1210ER33NK by Vishay Intertechnologies
Overview of IMC1210ER33NK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ER33NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ER33NK
|
Avnet Americas | Ind Chip Molded Wirewound 33nH 10% 50MHz 30Q-Factor 540mA 1210 T/R - Tape and Reel (Alt: IMC1210ER33NK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210ER33NK
|
Mouser Electronics | RF Inductors - SMD 33uh 10% RoHS: Compliant | 1968 |
|
$0.2910 / $0.6300 | Buy Now |
|
Future Electronics | IMC-1210 Series 33 nH ±10 % 540 mA 0.24 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
Part Details for IMC1210ER33NK
IMC1210ER33NK CAD Models
IMC1210ER33NK Part Data Attributes:
|
IMC1210ER33NK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ER33NK
Vishay Intertechnologies
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Inductor Type | GENERAL PURPOSE INDUCTOR |