Part Details for IMC1210ERR12K by Vishay Intertechnologies
Overview of IMC1210ERR12K by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ERR12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ERR12K
|
Avnet Americas | Ind Chip Molded Wirewound 120nH 10% 25.2MHz 30Q-Factor Powdered Iron 584mA 1210 T/R - Tape and Reel (Alt: IMC1210ERR12K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210ERR12K
|
Mouser Electronics | RF Inductors - SMD 12uh 10% RoHS: Compliant | 0 |
|
$0.3780 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3120 | Buy Now |
|
Quest Components | 716 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
IMC1210ERR12K
|
TTI | RF Inductors - SMD 12uh 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3900 | Buy Now |
DISTI #
IMC1210ERR12K
|
Avnet Americas | Ind Chip Molded Wirewound 120nH 10% 25.2MHz 30Q-Factor Powdered Iron 584mA 1210 T/R - Tape and Reel (Alt: IMC1210ERR12K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
IMC1210ERR12K
|
Avnet Abacus | Ind Chip Molded Wirewound 120nH 10% 25.2MHz 30Q-Factor Powdered Iron 584mA 1210 T/R (Alt: IMC1210ERR12K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for IMC1210ERR12K
IMC1210ERR12K CAD Models
IMC1210ERR12K Part Data Attributes:
|
IMC1210ERR12K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ERR12K
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |