Part Details for IMC1210ERR15K by Vishay Intertechnologies
Overview of IMC1210ERR15K by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ERR15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5222
|
Newark | Ww Inductor, 150Nh 548Ma 10% 450Mhz, Inductance:150Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:450Mhz, Dc Current Rating:548Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Imc-1210 Series Rohs Compliant: Yes |Vishay IMC1210ERR15K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
IMC1210ERR15K
|
Avnet Americas | Wirewound Inductor, 150 nH, 250 Milliohm, ± 10%, 450 MHz, 548 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR15K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210ERR15K
|
Mouser Electronics | RF Inductors - SMD .15uH 10% RoHS: Compliant | 1675 |
|
$0.3900 / $0.7600 | Buy Now |
|
Future Electronics | IMC-1210 Series 0.15 uH ±10 % 548 mA 0.25 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
IMC1210ERR15K
|
TTI | RF Inductors - SMD .15uH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3900 | Buy Now |
DISTI #
IMC1210ERR15K
|
Avnet Abacus | Wirewound Inductor, 150 nH, 250 Milliohm, � 10%, 450 MHz, 548 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR15K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 13160 |
|
RFQ |
Part Details for IMC1210ERR15K
IMC1210ERR15K CAD Models
IMC1210ERR15K Part Data Attributes:
|
IMC1210ERR15K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ERR15K
Vishay Intertechnologies
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1310, CHIP, 1310, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1310, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.548 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |