Part Details for IMC1210ERR22K by Vishay Intertechnologies
Overview of IMC1210ERR22K by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ERR22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5224
|
Newark | Ww Inductor, 220Nh 484Ma 10% 350Mhz, Inductance:220Nh, Dc Resistance Max:0.32Ohm, Self Resonant Frequency:350Mhz, Dc Current Rating:484Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Imc-1210 Series Rohs Compliant: Yes |Vishay IMC1210ERR22K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
IMC1210ERR22K
|
Avnet Americas | Wirewound Inductor, 220 nH, 320 Milliohm, ± 10%, 350 MHz, 484 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR22K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210ERR22K
|
Mouser Electronics | RF Inductors - SMD .22uH 10% RoHS: Compliant | 1659 |
|
$0.3510 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3120 | Buy Now |
|
Bristol Electronics | 1590 |
|
RFQ | ||
DISTI #
IMC1210ERR22K
|
Avnet Americas | Wirewound Inductor, 220 nH, 320 Milliohm, ± 10%, 350 MHz, 484 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR22K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
IMC1210ERR22K
|
Avnet Abacus | Wirewound Inductor, 220 nH, 320 Milliohm, � 10%, 350 MHz, 484 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR22K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IMC1210ERR22K
IMC1210ERR22K CAD Models
IMC1210ERR22K Part Data Attributes:
|
IMC1210ERR22K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ERR22K
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.484 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for IMC1210ERR22K
This table gives cross-reference parts and alternative options found for IMC1210ERR22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210ERR22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210BNR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 1210, | Vishay Intertechnologies | IMC1210ERR22K vs IMC1210BNR22M |