Part Details for IMC1210ERR47K by Vishay Dale
Overview of IMC1210ERR47K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ERR47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1672-1-ND
|
DigiKey | FIXED IND 470NH 450MA 500MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3781 / $0.8300 | Buy Now |
DISTI #
71518078
|
RS | Inductor, IMC-1210 .47 10% ER E3 | Vishay Dale IMC1210ERR47K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.3980 | RFQ |
Part Details for IMC1210ERR47K
IMC1210ERR47K CAD Models
IMC1210ERR47K Part Data Attributes
|
IMC1210ERR47K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1210ERR47K
Vishay Dale
Wirewound Inductor; Inductor Type:High Frequency; Inductance:470nH; Inductance Tolerance:+/- 10 %; Current Rating:450mA; Series:IMC; Package/Case:1210; Core Material:Ceramic; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |