Part Details for IMC1210SY221K by Vishay Intertechnologies
Overview of IMC1210SY221K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210SY221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210SY221K
|
Avnet Americas | Ind Chip Molded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 50mA 1210 T/R - Tape and Reel (Alt: IMC1210SY221K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-IMC1210SY221K
|
Mouser Electronics | RF Inductors - SMD 220uH 10% RoHS: Not Compliant | 0 |
|
$0.5990 / $0.6070 | Order Now |
DISTI #
IMC1210SY221K
|
Avnet Americas | Ind Chip Molded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 50mA 1210 T/R - Tape and Reel (Alt: IMC1210SY221K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IMC1210SY221K
|
Avnet Americas | Ind Chip Molded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 50mA 1210 T/R - Tape and Reel (Alt: IMC1210SY221K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for IMC1210SY221K
IMC1210SY221K CAD Models
IMC1210SY221K Part Data Attributes
|
IMC1210SY221K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210SY221K
Vishay Intertechnologies
General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IMC1210SY221K
This table gives cross-reference parts and alternative options found for IMC1210SY221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210SY221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210R9221K | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | IMC1210SY221K vs IMC1210R9221K |
IMC1210SY221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | IMC1210SY221K vs IMC1210SY221K |
IMC1210BN221K | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | IMC1210SY221K vs IMC1210BN221K |