Part Details for IMC1210SYR15K by Vishay Intertechnologies
Overview of IMC1210SYR15K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210SYR15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210SYR15K
|
Avnet Americas | Ind Chip Molded Wirewound 150nH 10% 25.2MHz 30Q-Factor Powdered Iron 548mA 1210 T/R - Tape and Reel (Alt: IMC1210SYR15K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-IMC1210.1510%TR
|
Mouser Electronics | RF Inductors - SMD .15uH 10% RoHS: Not Compliant | 1970 |
|
$0.3350 / $0.7600 | Buy Now |
|
Bristol Electronics | 3073 |
|
RFQ |