There are no models available for this part yet.
Overview of IMC1812BN180K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812BN180K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45C3242
|
Newark | Inductor, powdered Iron,18Uh,10+% Tol,10-% Tol,1812-Case |Vishay IMC1812BN180K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.6710 | Buy Now | |
DISTI #
IMC1812BN180K
|
Avnet Americas | IMC-1812 18 10% B13 - Bulk (Alt: IMC1812BN180K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.5316 | Buy Now | |
DISTI #
70-IMC1812BN180K
|
Mouser Electronics | RF Inductors - SMD IMC-1812 18 10% B13 RoHS: Not Compliant | 0 |
|
$0.5530 / $1.2400 | Order Now |
CAD Models for IMC1812BN180K by Vishay Intertechnologies
Part Data Attributes for IMC1812BN180K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
IRON
|
DC Resistance
|
2.8 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.19 A
|
Self Resonance Frequency
|
15 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Alternate Parts for IMC1812BN180K
This table gives cross-reference parts and alternative options found for IMC1812BN180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812BN180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES180K | General Fixed Inductor, 1 ELEMENT, 18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN180K vs IMC1812ES180K |
IMC1812ES180K | General Purpose Inductor, 18uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812BN180K vs IMC1812ES180K |
IMC1812RV180K | General Purpose Inductor, 18uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812BN180K vs IMC1812RV180K |
IMC1812EB180K | General Fixed Inductor, 1 ELEMENT, 18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN180K vs IMC1812EB180K |
IMC1812BN180K | General Fixed Inductor, IND,POWDERED IRON,18UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812BN180K vs IMC1812BN180K |
IMC1812ER180K | General Purpose Inductor, 18uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812BN180K vs IMC1812ER180K |
IMC1812RV180K | General Fixed Inductor, 1 ELEMENT, 18 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN180K vs IMC1812RV180K |