Part Details for IMC1812BNR39M by Vishay Intertechnologies
Overview of IMC1812BNR39M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812BNR39M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C3210
|
Newark | Inductor, non-Magnetic,390Nh,20+% Tol,20-% Tol,1812-Case |Vishay IMC1812BNR39M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.5330 | Buy Now |
DISTI #
IMC1812BNR39M
|
Avnet Americas | Ind Chip Molded Wirewound 390nH 20% 25.2MHz 30Q-Factor 380mA 1812 Bulk - Bulk (Alt: IMC1812BNR39M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2808 / $0.5128 | Buy Now |
DISTI #
70-IMC1812BNR39M
|
Mouser Electronics | RF Inductors - SMD IMC-1812 .39 20% B13 RoHS: Not Compliant | 0 |
|
$0.4390 / $0.9800 | Order Now |
Part Details for IMC1812BNR39M
IMC1812BNR39M CAD Models
IMC1812BNR39M Part Data Attributes
|
IMC1812BNR39M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812BNR39M
Vishay Intertechnologies
General Purpose Inductor, 0.39uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25.2MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for IMC1812BNR39M
This table gives cross-reference parts and alternative options found for IMC1812BNR39M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812BNR39M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EBR39M | General Purpose Inductor, 0.39uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812BNR39M vs IMC1812EBR39M |
IMC1812RQR39M | General Purpose Inductor, 0.39uH, 20%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812BNR39M vs IMC1812RQR39M |