Part Details for IMC1812EB470K by Vishay Intertechnologies
Overview of IMC1812EB470K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812EB470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4345
|
Newark | Wirewound Inductor, 47Uh 140Ma 10% 10Mhz, Inductance:47Μh, Dc Resistance Max:5Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:140Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Imc-1812 Series, Core Material:Iron Rohs Compliant: Yes |Vishay IMC1812EB470K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.6710 | Buy Now |
DISTI #
IMC1812EB470K
|
Avnet Americas | Ind Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 140mA 1812 Bulk - Bulk (Alt: IMC1812EB470K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 / $0.6466 | Buy Now |
DISTI #
70-IMC1812EB470K
|
Mouser Electronics | RF Inductors - SMD IMC-1812 47 10% EB E3 RoHS: Compliant | 0 |
|
$0.5530 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.5030 | Buy Now |
Part Details for IMC1812EB470K
IMC1812EB470K CAD Models
IMC1812EB470K Part Data Attributes
|
IMC1812EB470K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812EB470K
Vishay Intertechnologies
General Purpose Inductor, 47uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812EB470K
This table gives cross-reference parts and alternative options found for IMC1812EB470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812EB470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ER470K | General Purpose Inductor, 47uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812EB470K vs IMC1812ER470K |
IMC1812BN470K | General Purpose Inductor, 47uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812EB470K vs IMC1812BN470K |
IMC1812RV470K | General Purpose Inductor, 47uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812EB470K vs IMC1812RV470K |