Part Details for IMC1812ER101K by Vishay Dale
Overview of IMC1812ER101K by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ER101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1590-1-ND
|
DigiKey | FIXED IND 100UH 110MA 8 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5999 / $1.3900 | Buy Now |
DISTI #
71518206
|
RS | Inductor, IMC-1812 100 10% ER E3 | Vishay Dale IMC1812ER101K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
|
Quest Components | 1 ELEMENT, 100 UH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 430 |
|
$0.4610 / $0.9879 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 UH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 28 |
|
$0.5320 / $0.6650 | Buy Now |
Part Details for IMC1812ER101K
IMC1812ER101K CAD Models
IMC1812ER101K Part Data Attributes:
|
IMC1812ER101K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812ER101K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 100 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ER101K
This table gives cross-reference parts and alternative options found for IMC1812ER101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ER101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES101K | General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER101K vs IMC1812ES101K |
IMC1812ER101K | General Purpose Inductor, 100uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812ER101K vs IMC1812ER101K |
IMC1812BN101K | General Fixed Inductor, IND,POWDERED IRON,100UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ER101K vs IMC1812BN101K |