Part Details for IMC1812ER390G28 by Vishay Intertechnologies
Overview of IMC1812ER390G28 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ER390G28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IMC1812ER390G28
|
Mouser Electronics | RF Inductors - SMD 39uH 2% RoHS: Compliant | 0 |
|
$2.1000 / $4.1400 | Order Now |
DISTI #
IMC1812ER390G28
|
TTI | RF Inductors - SMD 39uH 2% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
Buy Now |