Part Details for IMC1812ER471J by Vishay Intertechnologies
Overview of IMC1812ER471J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ER471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ER471J
|
Avnet Americas | Ind Chip Molded Wirewound 470uH 5% 790KHz 40Q-Factor Ferrite 62mA 1812 T/R - Tape and Reel (Alt: IMC1812ER471J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5792 / $1.1593 | Buy Now |
DISTI #
70-IMC1812ER471J
|
Mouser Electronics | RF Inductors - SMD 470uh 5% RoHS: Compliant | 0 |
|
$0.7880 / $0.7920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.9020 | Buy Now |
Part Details for IMC1812ER471J
IMC1812ER471J CAD Models
IMC1812ER471J Part Data Attributes:
|
IMC1812ER471J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ER471J
Vishay Intertechnologies
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.062 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for IMC1812ER471J
This table gives cross-reference parts and alternative options found for IMC1812ER471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ER471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RQ471J | General Purpose Inductor, 470uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812ER471J vs IMC1812RQ471J |
IMC1812ES471J | General Fixed Inductor, 1 ELEMENT, 470 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ER471J vs IMC1812ES471J |
IMC-1812470UH+-5%R92 | General Purpose Inductor, 470uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812ER471J vs IMC-1812470UH+-5%R92 |
IMC1812ES471J | General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ER471J vs IMC1812ES471J |
IMC1812RQ471J | General Fixed Inductor, IND,FERRITE,470UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | IMC1812ER471J vs IMC1812RQ471J |
IMC1812ER471J | General Fixed Inductor, 1 ELEMENT, 470 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ER471J vs IMC1812ER471J |