Part Details for IMC1812ERR47K by Vishay Intertechnologies
Overview of IMC1812ERR47K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ERR47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ERR47K
|
Avnet Americas | IMC-1812 .47 10% ER E3 - Tape and Reel (Alt: IMC1812ERR47K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.4033 | Buy Now |
DISTI #
70-IMC1812.4710%TR
|
Mouser Electronics | RF Inductors - SMD .47uH 10% RoHS: Compliant | 0 |
|
$0.3660 / $0.5900 | Order Now |
|
Future Electronics | IMC-1812 Series 0.47 uH ±10 % 355 mA 0.96 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4100 | Buy Now |
Part Details for IMC1812ERR47K
IMC1812ERR47K CAD Models
IMC1812ERR47K Part Data Attributes
|
IMC1812ERR47K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ERR47K
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Non-Magnetic | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.355 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ERR47K
This table gives cross-reference parts and alternative options found for IMC1812ERR47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ERR47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EBR47K | General Fixed Inductor, 1 ELEMENT, 0.47 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ERR47K vs IMC1812EBR47K |
IMC1812RVR47K | General Fixed Inductor, 1 ELEMENT, 0.47 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812ERR47K vs IMC1812RVR47K |
IMC1812RQR47K | General Purpose Inductor, 0.47uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812ERR47K vs IMC1812RQR47K |
IMC1812BNR47K | General Fixed Inductor, IND,NON-MAGNETIC,470NH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ERR47K vs IMC1812BNR47K |
IMC-18120.47UH+-10%ERE3 | General Purpose Inductor, 0.47uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812ERR47K vs IMC-18120.47UH+-10%ERE3 |
IMC1812RVR47K | General Purpose Inductor, 0.47uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ERR47K vs IMC1812RVR47K |
IMC1812BNR47K | General Purpose Inductor, 0.47uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812ERR47K vs IMC1812BNR47K |