Part Details for IMC1812ES1R8J by Vishay Dale
Overview of IMC1812ES1R8J by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ES1R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ES1R8J-ND
|
DigiKey | FIXED IND 1.8UH 390MA 650MOHM SM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4477 | Buy Now |
DISTI #
71516796
|
RS | Inductor, IMC-1812 1.8 5% ES E3 | Vishay Dale IMC1812ES1R8J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3040 | RFQ |
Part Details for IMC1812ES1R8J
IMC1812ES1R8J CAD Models
IMC1812ES1R8J Part Data Attributes
|
IMC1812ES1R8J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812ES1R8J
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1.8 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for IMC1812ES1R8J
This table gives cross-reference parts and alternative options found for IMC1812ES1R8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ES1R8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RQ1R8J | General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812ES1R8J vs IMC1812RQ1R8J |
IMC1812BN1R8J | General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812ES1R8J vs IMC1812BN1R8J |
IMC1812ES1R8J | General Purpose Inductor, 1.8uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ES1R8J vs IMC1812ES1R8J |
IMC-18121.8UH+-5%EBE3 | General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812ES1R8J vs IMC-18121.8UH+-5%EBE3 |
IMC1812EB1R8J | General Purpose Inductor, 1.8uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ES1R8J vs IMC1812EB1R8J |
IMC1812BN1R8J | General Fixed Inductor, IND,POWDERED IRON,1.8UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | IMC1812ES1R8J vs IMC1812BN1R8J |