Part Details for IMC1812ES330K by Vishay Intertechnologies
Overview of IMC1812ES330K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812ES330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1787
|
Newark | Imc-1812 33 10% Es E3 Rohs Compliant: Yes |Vishay IMC1812ES330K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4460 | Buy Now |
DISTI #
18C6809
|
Newark | Wirewound Inductor, 33Uh 160Ma 10% 11Mhz, Inductance:33Μh, Dc Resistance Max:4Ohm, Self Resonant Frequency:11Mhz, Dc Current Rating:160Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Imc-1812 Series, Product Width:3.2Mmrohs Compliant: Yes |Vishay IMC1812ES330K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5250 | Buy Now |
DISTI #
IMC1812ES330K
|
Avnet Americas | Wirewound Inductor, 33 uH, 4 Ohm, ± 10%, 11 MHz, 160 mA, 1812 [4532 Metric] - Tape and Reel (Alt: IMC1812ES330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |
DISTI #
70-IMC1812ES330K
|
Mouser Electronics | RF Inductors - SMD 33uh 10% RoHS: Compliant | 0 |
|
$0.3600 / $0.7700 | Order Now |
|
Future Electronics | Fixed Inductors IMC-1812 33 10% ES E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Quest Components | Inductor, Powdered Iron, 33uh, 10±% | 1822 |
|
$0.3281 / $0.7875 | Buy Now |
Part Details for IMC1812ES330K
IMC1812ES330K CAD Models
IMC1812ES330K Part Data Attributes:
|
IMC1812ES330K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ES330K
Vishay Intertechnologies
General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |